VBsemi Elec STP607D-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STP607D-VB |
| LCSC Part # | C22389606 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 30A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 120pF | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 34W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 72mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 120pF | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 34W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 72mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Load Switch
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5716$ 0.4859 | $ 0.49 |
| 10+ | $ 0.4605$ 0.3915 | $ 3.92 |
| 30+ | $ 0.4049$ 0.3442 | $ 10.33 |
| 100+ | $ 0.3493$ 0.2970 | $ 29.70 |
| 500+ | $ 0.316$ 0.2686 | $ 134.30 |
| 1,000+ | $ 0.2985$ 0.2538 | $ 253.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 120pF | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 34W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 72mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 120pF | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 34W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 72mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



