VBsemi Elec BUK768R1-100E-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BUK768R1-100E-VB |
| LCSC Part # | C22389231 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 140A TO-263(D2PAK) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 140A | |
| Output Capacitance(Coss) | 750pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.5nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 140A | |
| Output Capacitance(Coss) | 750pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.5nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- Low thermal resistance, new package
- 100% gate resistance (Rg) tested
- RoHS compliant
- N-channel MOSFET
Applications
AI Translation
- OR-ing
- Servers
- DC/DC Converters
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.602$ 1.3617 | $ 1.36 |
| 10+ | $ 1.3559$ 1.1526 | $ 11.53 |
| 50+ | $ 1.2019$ 1.0217 | $ 51.09 |
| 100+ | $ 1.0432$ 0.8868 | $ 88.68 |
| 500+ | $ 0.9717$ 0.8260 | $ 413.00 |
| 1,000+ | $ 0.9416$ 0.8004 | $ 800.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 140A | |
| Output Capacitance(Coss) | 750pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.5nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 140A | |
| Output Capacitance(Coss) | 750pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.5nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- Low thermal resistance, new package
- 100% gate resistance (Rg) tested
- RoHS compliant
- N-channel MOSFET
Applications
AI Translation
- OR-ing
- Servers
- DC/DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSD19536KTT-VB | VBsemi Elec | TO-263 | 40 | $2.5385 $2.6721 | ||
| NTBS9D0N10MC-VB | VBsemi Elec | TO-263(D2PAK) | 20 | $1.5726 $1.8501 | ||
| PSMN4R8-100BSEJ-VB | VBsemi Elec | TO-263(D2PAK) | 19 | $1.6066 $1.6911 | ||
| 042N10N-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $1.8714 $2.2016 | ||
| BUK765R0-100E-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $1.3617 $1.602 | ||
| BUK969R3-100E-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $1.3617 $1.602 | ||
| RSJ650N10TL-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $1.3617 $1.602 | ||
| 06CN10N-VB TO263 | VBsemi Elec | TO-263(D2PAK) | 10 | $1.3617 $1.602 | ||
| SUM90N10-8M2P-E3-VB | VBsemi Elec | D2PAK(TO-263) | 10 | $1.8935 $2.2276 | ||
| RJ1P07CBHTL1-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $1.8935 $2.2276 | ||
| RJ1P04BBHTL1-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $1.8935 $2.2276 | ||
| NTBGS004N10G-VB | VBsemi Elec | D2PAK(TO-263) | 10 | $1.8935 $2.2276 | ||
| STH200N10WF7-2-VB | VBsemi Elec | TO-263(D2PAK) | 7 | $1.8935 $2.2276 | ||
| PSMN7R6-100BSEJ-VB | VBsemi Elec | D2PAK(TO-263) | 7 | $1.9295 $2.27 | ||
| VBL1105 | VBsemi Elec | TO-263(D2PAK) | 6 | $1.3530 $1.5917 | ||
| SUM110N10-09-E3-VB | VBsemi Elec | D2PAK(TO-263) | 6 | $1.5726 $1.8501 | ||
| AOB2918L-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $2.0846 $2.1943 | ||
| AUIRFS4310TRL-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $1.6137 $1.6986 | ||
| IPB042N10N3 G-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $2.2010 $2.3168 | ||
| SUM90N10-8M2P-GE3-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $2.0938 $2.204 |



