VBsemi Elec SQ2301ES-T1-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SQ2301ES-T1-GE3-VB |
| LCSC Part # | C22388975 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SOT-23(TO-236) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.6W | |
| RDS(on) | 80mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.6W | |
| RDS(on) | 80mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load switch
- Power amplifier (PA) switch
- DC/DC converter
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.068$ 0.0578 | $ 0.58 |
| 100+ | $ 0.0543$ 0.0462 | $ 4.62 |
| 300+ | $ 0.0474$ 0.0403 | $ 12.09 |
| 3,000+ | $ 0.0423$ 0.0360 | $ 108.00 |
| 6,000+ | $ 0.0382$ 0.0325 | $ 195.00 |
| 9,000+ | $ 0.0361$ 0.0307 | $ 276.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.6W | |
| RDS(on) | 80mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.6W | |
| RDS(on) | 80mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load switch
- Power amplifier (PA) switch
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



