HONGFA HF115F/024-2HS4AF
| Manufacturer | HONGFAAsian Brands |
| MPN | HF115F/024-2HS4AF |
| LCSC Part # | C22388729 |
| Packaging | TH-6P |
| Customer # | |
| Key Attributes | TH-6P Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | TH-6P |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA |
| Type | Description | |
|---|---|---|
| Packaging | TH-6P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low height: 15.7 mm
- 16A switching capability
- 5kV dielectric strength (between coil and contacts)
- Contact gap: ≥ 0.75 mm, with optional specifications
- Creepage distance: 10mm
- Meeting VDE 0700,0631 reinforce insulation
- Product in accordance to IEC 60335-1 available
- Sockets available
- Plastic sealed and flux proofed types available
- UL insulation system: Class F available
- RoHS compliant
- The insulation resistance is 1000MΩ
- Three mounting types are available: PCB, screw mounting and DIN rail mounting
- With finger protection device
- Many kinds of plug-in modules are available with the function of energizing indication and wiring protection
- Environmental friendly product (RoHS compliant)
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4967 | $ 2.50 |
| 10+ | $ 2.0809 | $ 20.81 |
| 50+ | $ 1.821 | $ 91.05 |
| 100+ | $ 1.5546 | $ 155.46 |
| 500+ | $ 1.4344 | $ 717.20 |
| 1,000+ | $ 1.3824 | $ 1382.40 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | TH-6P |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA |
| Type | Description | |
|---|---|---|
| Packaging | TH-6P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low height: 15.7 mm
- 16A switching capability
- 5kV dielectric strength (between coil and contacts)
- Contact gap: ≥ 0.75 mm, with optional specifications
- Creepage distance: 10mm
- Meeting VDE 0700,0631 reinforce insulation
- Product in accordance to IEC 60335-1 available
- Sockets available
- Plastic sealed and flux proofed types available
- UL insulation system: Class F available
- RoHS compliant
- The insulation resistance is 1000MΩ
- Three mounting types are available: PCB, screw mounting and DIN rail mounting
- With finger protection device
- Many kinds of plug-in modules are available with the function of energizing indication and wiring protection
- Environmental friendly product (RoHS compliant)
C22388729 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



