VISHAY GA1206Y124KXJBT31G
| Manufacturer | |
| MPN | GA1206Y124KXJBT31G |
| LCSC Part # | C2238832 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 120nF X7R ±10% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0687 | $ 0.07 |
| 200+ | $ 0.0266 | $ 5.32 |
| 500+ | $ 0.0257 | $ 12.85 |
| 1,000+ | $ 0.0252 | $ 25.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C124K4RAC7800 | KEMET | 1206 | 0 | $ 0.1192 | ||
| C1206C124K3RACTU | KEMET | 1206 | 0 | $ 0.1518 | ||
| 1206J0160124KXT | Knowles | 1206 | 0 | $ 0.2174 | ||
| 1206Y0160124KXT | Knowles | 1206 | 0 | $ 0.2608 | ||
| 1206J0250124KXT | Knowles | 1206 | 0 | $ 0.2141 | ||
| 1206Y0250124KXT | Knowles | 1206 | 0 | $ 0.2207 | ||
| MA1206XR124K160 | Meritek | 1206 | 0 | $ 0.0915 | ||
| MA1206XR124K250 | Meritek | 1206 | 0 | $ 0.0897 | ||
| VJ1206Y124KLJAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y124KXJBR31G | VISHAY | 1206 | 0 | $ 0.0687 | ||
| VJ1206Y124KXJCW1BC | VISHAY | 1206 | 0 | $ 0.1293 | ||
| VJ1206Y124KXJPW1BC | VISHAY | 1206 | 0 | $ 0.2981 | ||
| GA1206Y124KBJBR31G | VISHAY | 1206 | 0 | $ 0.5035 | ||
| GA1206Y124KBJBT31G | VISHAY | 1206 | 0 | $ 0.5926 | ||
| GA1206Y124KXXBR31G | VISHAY | 1206 | 0 | $ 0.0687 | ||
| GA1206Y124KXXBT31G | VISHAY | 1206 | 0 | $ 0.0687 | ||
| VJ1206Y124KXXMR | VISHAY | 1206 | 0 | $ 0.0706 | ||
| VJ1206Y124KXXMT | VISHAY | 1206 | 0 | $ 0.0706 | ||
| VJ1206Y124KXXPW1BC | VISHAY | 1206 | 0 | $ 0.0969 | ||
| 1206B124K160CT | Walsin | 1206 | 0 | $ 0.0348 |

