LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SZSMF4L24AT3G product image
Images for reference only

Littelfuse SZSMF4L24AT3GRoHS

Manufacturer
MPN
SZSMF4L24AT3G
LCSC Part #
C22387014
Packaging
SOD-123FL
Customer #
Key Attributes
SOD-123FL TVS Diodes RoHS
Datasheetpdf iconLittelfuse SZSMF4L24AT3G
In-Stock: 165
165 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4783$ 0.48
10+$ 0.4685$ 4.69
30+$ 0.4621$ 13.86
100+$ 0.4539$ 45.39
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSOD-123FL

Introduction

AI Translation

The SZSMF4L series is designed to protect sensitive systems or components from high-voltage, high-energy transients. It features fast response time, low Zener impedance, high surge capability, and excellent clamping performance. Its compact size makes it ideal for automotive electronics applications.

Features

AI Translation
  • Automotive grade, AEC-Q101 qualified with PPAP capability
  • Zener transient overvoltage suppressor
  • Unidirectional working peak reverse voltage range: 5 V to 78 V; bidirectional: 10 V to 170 V
  • Standard Zener breakdown voltage range: unidirectional 6.4 V to 209.0 V, bidirectional 11.1 V to 95.8 V
  • Peak power: 400 W at 1 ms
  • Planar die construction for low leakage current
  • Response time typically less than 1 ns
  • Excellent clamping capability
  • ESD rating Class 3 (> 16 kV) per human body model
  • ESD protection for data lines: 30 kV (air), 30 kV (contact) per IEC 61000-4-2
  • Compact SOD-123FL package
  • Tape reel pin orientation: cathode pin toward sprocket holes
  • Lead-free and RoHS compliant
  • VBR at TJ = VBR@25°C × (1 + αT × (TJ − 25))
  • UL recognized as isolating loop circuit protector per UL 497B
  • UL recognized compound meets V-0 flammability rating
  • Maximum temperature coefficient specified

Applications

AI Translation

Transient Voltage Suppression (TVS) components are ideal for protecting I/O interfaces, VCC buses, and other susceptible circuits in automotive applications.