HXY MOSFET MAX811S-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MAX811S-HXY |
| LCSC Part # | C22386575 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | Power Supply Supervisor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-143 | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 2.7uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-143 | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2.7uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
MAX811 is a low-power microprocessor supervisory circuit designed to monitor power supplies in microprocessors and digital systems. When used with 5V or 3V supply circuits, it delivers superior circuit reliability and cost advantages without requiring external components or adjustments. The MAX811 also provides a debounced manual reset input. The distinction between the two devices is that the MAX811 features an active-low RESET output. Multiple reset thresholds are available to accommodate different supply voltage operating conditions.
Features
- Precise monitoring of 3V, 3.3V, and 5V supply voltages
- Minimum 140ms power-on reset pulse width
- Guaranteed over full temperature range
- RESET guaranteed valid down to VCC = 1V
- SOT-143 package
Applications
- Computers
- Controllers
- Intelligent instruments
- Portable/battery-powered equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1382 | $ 0.69 |
| 50+ | $ 0.1092 | $ 5.46 |
| 150+ | $ 0.0948 | $ 14.22 |
| 500+ | $ 0.0839 | $ 41.95 |
| 3,000+ | $ 0.0752 | $ 225.60 |
| 6,000+ | $ 0.0709 | $ 425.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-143 | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 2.7uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-143 | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2.7uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
MAX811 is a low-power microprocessor supervisory circuit designed to monitor power supplies in microprocessors and digital systems. When used with 5V or 3V supply circuits, it delivers superior circuit reliability and cost advantages without requiring external components or adjustments. The MAX811 also provides a debounced manual reset input. The distinction between the two devices is that the MAX811 features an active-low RESET output. Multiple reset thresholds are available to accommodate different supply voltage operating conditions.
Features
- Precise monitoring of 3V, 3.3V, and 5V supply voltages
- Minimum 140ms power-on reset pulse width
- Guaranteed over full temperature range
- RESET guaranteed valid down to VCC = 1V
- SOT-143 package
Applications
- Computers
- Controllers
- Intelligent instruments
- Portable/battery-powered equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



