LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET LM2576T-ADJ product image
  • LM2576T-ADJ thumbnail 1
  • LM2576T-ADJ thumbnail 2
  • LM2576T-ADJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET LM2576T-ADJRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
LM2576T-ADJ
LCSC Part #
C22386544
Packaging
TO-220-5L
Customer #
Key Attributes
3A switching step-down voltage regulator
Datasheetpdf iconHXY MOSFET LM2576T-ADJ
In-Stock: 82
82 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5782$ 0.58
10+$ 0.4658$ 4.66
50+$ 0.4088$ 20.44
100+$ 0.3535$ 35.35
500+$ 0.3209$ 160.45
1,000+$ 0.303$ 303.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHXY MOSFET
PackagingTO-220-5L
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching52kHz
Number of Outputs1
FunctionStep-down type
FeaturesOvercurrent Protection
TopologyBuck
Output TypeAdjustable
Operating Voltage8V~40V
Switch tube (built-in/external)Built-in
Output Voltage1.23V~37V
Output Current3A
Quiescent Current5mA

Introduction

AI Translation

The LM2576 series step-down voltage regulators are monolithic integrated circuits that provide all the functions of a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. These devices are available with fixed output voltages of 3.3V, 5V, 12V, 15V, as well as an adjustable output version. These regulators include internal frequency compensation and a fixed-frequency oscillator, minimizing external component count for ease of use. The LM2576 offers significantly higher efficiency than conventional three-terminal linear regulators, making it an ideal replacement that typically requires no heat sink or only a very small one. A series of standard inductors optimized for use with the LM2576 is available from inductor suppliers, a feature that greatly simplifies switching power supply design. Additional features include a guaranteed ±4% tolerance on output voltage under specified input voltage and load conditions, and ±12% tolerance on oscillator frequency. An external shutdown circuit is also included, with a typical standby current of 50μA. The output switch incorporates cycle-by-cycle current limiting and a thermal shutdown function for full protection under fault conditions.

Features

AI Translation
  • 3.3V, 5V, 12V, 15V, and adjustable output voltage versions
  • Adjustable output voltage versions: 1.23V~37V output range (57V for HV versions) under line and load conditions, max ±4%
  • Guaranteed 3.0A output current
  • Wide input voltage range: 40V up to 60V for HV versions
  • Only 4 external components required
  • 52kHz fixed-frequency internal oscillator
  • TTL shutdown capability, low-power standby mode
  • High efficiency
  • Compatible with off-the-shelf standard inductors
  • Thermal shutdown and current limiting protection

Applications

AI Translation
  • Simple, high-efficiency step-down Buck regulator
  • High-efficiency pre-regulator for linear regulators
  • On-board switching regulator
  • Positive-to-negative Buck-Boost converter
  • Negative boost converter