SUPSiC GAQY221R2S
| Manufacturer | SUPSiCAsian Brands |
| MPN | GAQY221R2S |
| LCSC Part # | C22385176 |
| Packaging | SOP-4-175mil-2.54mm |
| Customer # | |
| Key Attributes | SUPSiC PhotoRelays Load Voltage and Current |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4-175mil-2.54mm | |
| Turn-on time | 30us | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 3.3Ω | |
| Turn-off time | 30us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4-175mil-2.54mm | |
| Turn-on time | 30us | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 3.3Ω | |
| Turn-off time | 30us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long lifespan (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher speed and high-frequency switching capability
- Higher sensitivity (lower power consumption)
- Immune to EMI/RFI
- Arc-free, bounce-free, and noiseless
- Superior vibration and shock resistance
- AC or DC load switching
- Compact package size
Applications
AI Translation
- Telecom/datacom switching
- Multiplexers
- Instrumentation readout systems
- Data acquisition
- Medical equipment
- Battery monitoring
- Input/output subsystems
- Robotics
- Home/security systems
- Process control
- Energy management
- Reed relay and electromagnetic relay replacement
- Programmable controllers
In-Stock: 6,836
6,836 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5527 | $ 0.55 |
| 10+ | $ 0.4376 | $ 4.38 |
| 30+ | $ 0.389 | $ 11.67 |
| 100+ | $ 0.3274 | $ 32.74 |
| 500+ | $ 0.3015 | $ 150.75 |
| 1,000+ | $ 0.2836 | $ 283.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4-175mil-2.54mm | |
| Turn-on time | 30us | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 3.3Ω | |
| Turn-off time | 30us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4-175mil-2.54mm | |
| Turn-on time | 30us | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 3.3Ω | |
| Turn-off time | 30us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long lifespan (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher speed and high-frequency switching capability
- Higher sensitivity (lower power consumption)
- Immune to EMI/RFI
- Arc-free, bounce-free, and noiseless
- Superior vibration and shock resistance
- AC or DC load switching
- Compact package size
Applications
AI Translation
- Telecom/datacom switching
- Multiplexers
- Instrumentation readout systems
- Data acquisition
- Medical equipment
- Battery monitoring
- Input/output subsystems
- Robotics
- Home/security systems
- Process control
- Energy management
- Reed relay and electromagnetic relay replacement
- Programmable controllers
C22385176 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



