KEMET C0805X183K4JAC7800
| Manufacturer | |
| MPN | C0805X183K4JAC7800 |
| LCSC Part # | C2238071 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 18nF U2J ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 18nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0682 | $ 0.07 |
| 200+ | $ 0.0264 | $ 5.28 |
| 500+ | $ 0.0255 | $ 12.75 |
| 1,000+ | $ 0.025 | $ 25.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 18nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C183K4JAC7800 | KEMET | 0805 | 0 | $ 0.0621 | ||
| C0805C183K4JACAUTO | KEMET | 0805 | 0 | $ 0.0679 | ||
| C0805X183K4JACAUTO | KEMET | 0805 | 0 | $ 0.0677 | ||
| C0805C183K3JACAUTO | KEMET | 0805 | 0 | $ 0.0679 | ||
| C0805X183K3JACAUTO | KEMET | 0805 | 0 | $ 0.0677 | ||
| C0805X183K3JAC7800 | KEMET | 0805 | 0 | $ 0.0682 | ||
| C0805C183K3JAC7800 | KEMET | 0805 | 0 | $ 0.0759 | ||
| C0805X183K5JAC7800 | KEMET | 0805 | 0 | $ 0.055 | ||
| C0805X183K5JACAUTO | KEMET | 0805 | 0 | $ 0.0612 | ||
| C0805C183K5JACAUTO | KEMET | 0805 | 0 | $ 0.072 | ||
| C0805C183K5JAC7800 | KEMET | 0805 | 0 | $ 0.0609 | ||
| C0805C183J4JACAUTO | KEMET | 0805 | 0 | $ 0.0983 | ||
| C0805X183J4JAC7800 | KEMET | 0805 | 0 | $ 0.1049 | ||
| C0805C183J4JAC7800 | KEMET | 0805 | 0 | $ 0.1084 | ||
| C0805X183J4JACAUTO | KEMET | 0805 | 0 | $ 0.1372 | ||
| C0805C183J3JACAUTO | KEMET | 0805 | 0 | $ 0.0983 | ||
| C0805X183J3JAC7800 | KEMET | 0805 | 0 | $ 0.105 | ||
| C0805X183J3JACAUTO | KEMET | 0805 | 0 | $ 0.1072 | ||
| C0805C183J3JAC7800 | KEMET | 0805 | 0 | $ 0.1326 | ||
| C0805C183J5JAC7800 | KEMET | 0805 | 0 | $ 0.0869 |

