HCTL HC2EDGK-2.54-8P-V
| Manufacturer | HCTLAsian Brands |
| MPN | HC2EDGK-2.54-8P-V |
| LCSC Part # | C22380459 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 0.2~0.5 20~26 1x8P 8P -40℃~+105℃ 8 1 5A 2.54mm Male Plug Green Hinged (Snap On) P=2.54mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=2.54mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Wire Gauge - AWG | 20~26 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Current Rating | 5A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 150V | |
| Pitch | 2.54mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Hinged (Snap On) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=2.54mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Wire Gauge - AWG | 20~26 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Current Rating | 5A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 150V | |
| Pitch | 2.54mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Hinged (Snap On) |
Report an ErrorShow similar products (0) >
In-Stock: 1,054
1,054 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2669 | $ 1.27 |
| 10+ | $ 1.1485 | $ 11.49 |
| 30+ | $ 1.0836 | $ 32.51 |
| 200+ | $ 1.009 | $ 201.80 |
| 400+ | $ 0.9765 | $ 390.60 |
| 1,000+ | $ 0.9619 | $ 961.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=2.54mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Wire Gauge - AWG | 20~26 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Current Rating | 5A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 150V | |
| Pitch | 2.54mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Hinged (Snap On) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=2.54mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Wire Gauge - AWG | 20~26 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Current Rating | 5A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 150V | |
| Pitch | 2.54mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Hinged (Snap On) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



