HCTL HC2EDGKM-5.08-8P-V
| Manufacturer | HCTLAsian Brands |
| MPN | HC2EDGKM-5.08-8P-V |
| LCSC Part # | C22380345 |
| Packaging | P=5.08mm |
| Customer # | |
| Key Attributes | 2.5 14~28 1x8P 8P -40℃~+105℃ 8 1 15A 5.08mm Male Plug Green Screw P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 14~28 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 14~28 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
Report an ErrorShow similar products (0) >
In-Stock: 1,479
1,479 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8565 | $ 0.86 |
| 10+ | $ 0.6894 | $ 6.89 |
| 30+ | $ 0.6067 | $ 18.20 |
| 75+ | $ 0.524 | $ 39.30 |
| 525+ | $ 0.4737 | $ 248.69 |
| 975+ | $ 0.4494 | $ 438.17 |
Standard Packaging75/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 14~28 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 14~28 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



