LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC2EDGKM-5.08-4P-V product image
  • HC2EDGKM-5.08-4P-V thumbnail 1
  • HC2EDGKM-5.08-4P-V thumbnail 2
  • HC2EDGKM-5.08-4P-V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC2EDGKM-5.08-4P-VRoHS

Manufacturer
HCTLAsian Brands
MPN
HC2EDGKM-5.08-4P-V
LCSC Part #
C22380341
Packaging
P=5.08mm
Customer #
Key Attributes
2.5 14~28 1x4P 4P -40℃~+105℃ 4 1 15A 5.08mm Male Plug Green Screw P=5.08mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconHCTL HC2EDGKM-5.08-4P-V
Custom CablesMOQ 1pc
In-Stock: 3,064
3,064 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3699$ 0.37
10+$ 0.3245$ 3.25
30+$ 0.305$ 9.15
125+$ 0.2807$ 35.09
500+$ 0.2709$ 135.45
1,000+$ 0.2645$ 264.50
Standard Packaging125/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHCTL
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG14~28
Number of Positions or Pins1x4P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row4
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Voltage Rating300V
Pitch5.08mm
Connector TypeMale Plug
ColorGreen
Termination StyleScrew

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.