HCTL HC2EDGKM-5.08-2P-V
| Manufacturer | HCTLAsian Brands |
| MPN | HC2EDGKM-5.08-2P-V |
| LCSC Part # | C22380339 |
| Packaging | P=5.08mm |
| Customer # | |
| Key Attributes | 2.5 14~28 1x2P 2P -40℃~+105℃ 2 1 15A 5.08mm Male Plug Green Screw P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 14~28 | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 14~28 | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 2 |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
Report an ErrorShow similar products (0) >
In-Stock: 2,635
2,635 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2208 | $ 1.10 |
| 50+ | $ 0.1939 | $ 9.70 |
| 250+ | $ 0.1824 | $ 45.60 |
| 500+ | $ 0.168 | $ 84.00 |
| 2,500+ | $ 0.1616 | $ 404.00 |
| 5,000+ | $ 0.1577 | $ 788.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 14~28 | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 14~28 | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 2 |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



