VISHAY GA0805H152KBXBR31G
| Manufacturer | |
| MPN | GA0805H152KBXBR31G |
| LCSC Part # | C2237834 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.5nF X8R ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0665 | $ 0.07 |
| 200+ | $ 0.0258 | $ 5.16 |
| 500+ | $ 0.0249 | $ 12.45 |
| 1,000+ | $ 0.0244 | $ 24.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C152K3HAC7800 | KEMET | 0805 | 0 | $ 0.0138 | ||
| C0805X152K3HAC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805X152K3HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805C152K3HACAUTO | KEMET | 0805 | 0 | $ 0.0245 | ||
| C0805X152K5HAC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C152K5HACAUTO | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805X152K5HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805C152K5HAC7800 | KEMET | 0805 | 0 | $ 0.0175 | ||
| C0805C152K1HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| C0805C152K1HACAUTO | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805X152K1HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805X152K1HAC7800 | KEMET | 0805 | 0 | $ 0.0238 | ||
| GA0805H152KXXBC31G | VISHAY | 0805 | 0 | $ 0.0535 | ||
| GA0805H152KXABP31G | VISHAY | 0805 | 0 | $ 0.0535 | ||
| GA0805H152KBABT31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| GA0805H152KXBBC31G | VISHAY | 0805 | 0 | $ 0.0535 | ||
| GA0805H152KXBBP31G | VISHAY | 0805 | 0 | $ 0.0535 | ||
| GA0805H152KBBBR31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| GA0805H152KBBBT31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| C0805C152J3HAC7800 | KEMET | 0805 | 0 | $ 0.0121 |

