DLL PA-H-4S
| Manufacturer | DLLAsian Brands |
| MPN | PA-H-4S |
| LCSC Part # | C22378136 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | 2.00mm Pitch Wire To Board And Wire To Wire Connector |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | DLL | |
| Packaging | P=2mm | |
| Reference Series | - | |
| Number of PINs | 4 | |
| Type | Holder |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | DLL | |
| Packaging | P=2mm |
| Type | Description | |
|---|---|---|
| Reference Series | - | |
| Number of PINs | 4 | |
| Type | Holder |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated voltage: 250V AC, DC
- Rated current: 3A AC, DC
- Contact resistance: 20mΩ max
- Insulation resistance: 1000MΩ min
- Withstanding voltage: 800V AC/min
- Operating temperature: -40℃ ~ +105℃
- Applicable wire gauge: AWG#28 ~ #22
- Wire material: LCP UL94V-0
- Pin material: Brass/Tin-plated
- Available in 2 to 16 circuits
- Mating with DL20003-Y series housing
- Material: Nylon UL94V-0(2)
- 0.50mm square pin
In-Stock: 1,960
1,960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0346$ 0.0312 | $ 0.62 |
| 200+ | $ 0.0274$ 0.0247 | $ 4.94 |
| 600+ | $ 0.0238$ 0.0215 | $ 12.90 |
| 2,000+ | $ 0.0211$ 0.0190 | $ 38.00 |
| 10,000+ | $ 0.0189$ 0.0171 | $ 171.00 |
| 20,000+ | $ 0.0178$ 0.0161 | $ 322.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | DLL | |
| Packaging | P=2mm | |
| Reference Series | - | |
| Number of PINs | 4 | |
| Type | Holder |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | DLL | |
| Packaging | P=2mm |
| Type | Description | |
|---|---|---|
| Reference Series | - | |
| Number of PINs | 4 | |
| Type | Holder |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated voltage: 250V AC, DC
- Rated current: 3A AC, DC
- Contact resistance: 20mΩ max
- Insulation resistance: 1000MΩ min
- Withstanding voltage: 800V AC/min
- Operating temperature: -40℃ ~ +105℃
- Applicable wire gauge: AWG#28 ~ #22
- Wire material: LCP UL94V-0
- Pin material: Brass/Tin-plated
- Available in 2 to 16 circuits
- Mating with DL20003-Y series housing
- Material: Nylon UL94V-0(2)
- 0.50mm square pin
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



