INDASBECK 2#BLUE-GZ
| Manufacturer | INDASBECKAsian Brands |
| MPN | 2#BLUE-GZ |
| LCSC Part # | C22377309 |
| Packaging | - |
| Customer # | |
| Key Attributes | Shipping & Moving Boxes |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Shipping & Moving Boxes | |
| Manufacturer | INDASBECK | |
| Packaging | - | |
| workmanship | - | |
| size | 650×410×20mm | |
| colour | Blue | |
| specifications | - | |
| Applicable scope | - | |
| material quality | Plastic | |
| characteristic | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Shipping & Moving Boxes | |
| Manufacturer | INDASBECK | |
| Packaging | - | |
| workmanship | - | |
| size | 650×410×20mm |
| Type | Description | |
|---|---|---|
| colour | Blue | |
| specifications | - | |
| Applicable scope | - | |
| material quality | Plastic | |
| characteristic | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7806 | $ 3.78 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Shipping & Moving Boxes | |
| Manufacturer | INDASBECK | |
| Packaging | - | |
| workmanship | - | |
| size | 650×410×20mm | |
| colour | Blue | |
| specifications | - | |
| Applicable scope | - | |
| material quality | Plastic | |
| characteristic | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Shipping & Moving Boxes | |
| Manufacturer | INDASBECK | |
| Packaging | - | |
| workmanship | - | |
| size | 650×410×20mm |
| Type | Description | |
|---|---|---|
| colour | Blue | |
| specifications | - | |
| Applicable scope | - | |
| material quality | Plastic | |
| characteristic | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

