VISHAY GA0805H822JXBBC31G
| Manufacturer | |
| MPN | GA0805H822JXBBC31G |
| LCSC Part # | C2237729 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 8.2nF X8R ±5% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0624 | $ 0.06 |
| 200+ | $ 0.0242 | $ 4.84 |
| 500+ | $ 0.0233 | $ 11.65 |
| 1,000+ | $ 0.0229 | $ 22.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRX7R0BB822 | YAGEO | 0805 | 2,300 | $ 0.0187 | ||
| GA0805H822JBBBT31G | VISHAY | 0805 | 0 | $ 0.081 | ||
| GA0805H822JBBBR31G | VISHAY | 0805 | 0 | $ 0.081 | ||
| GA0805H822JXBBP31G | VISHAY | 0805 | 0 | $ 0.2962 | ||
| GA0805H822KXBBC31G | VISHAY | 0805 | 0 | $ 0.0624 | ||
| GA0805H822KXBBP31G | VISHAY | 0805 | 0 | $ 0.0624 | ||
| GA0805H822MXBBP31G | VISHAY | 0805 | 0 | $ 0.0624 | ||
| GA0805H822KBBBR31G | VISHAY | 0805 | 0 | $ 0.081 | ||
| GA0805H822MBBBR31G | VISHAY | 0805 | 0 | $ 0.081 | ||
| GA0805H822KBBBT31G | VISHAY | 0805 | 0 | $ 0.081 | ||
| GA0805H822MBBBT31G | VISHAY | 0805 | 0 | $ 0.4082 | ||
| GA0805H822MXBBC31G | VISHAY | 0805 | 0 | $ 0.3153 | ||
| GRM2195C2A822JA01D | muRata | 0805 | 0 | $ 0.0555 | ||
| GCM216R72A822JA37J | muRata | 0805 | 0 | $ 0.1888 | ||
| GCM21BR72A822JA37L | muRata | 0805 | 0 | $ 0.2544 | ||
| GCM216R72A822JA37D | muRata | 0805 | 0 | $ 0.2006 | ||
| GCM21BR72A822JA37K | muRata | 0805 | 0 | $ 0.237 | ||
| CGA4J2C0G2A822J125AA | TDK | 0805 | 0 | $ 0.0464 | ||
| CGA4J2NP02A822J125AA | TDK | 0805 | 0 | $ 0.0785 | ||
| VJ0805Y822JLBAJ32 | VISHAY | 0805 | 0 | $ 1.5049 |

