VISHAY GA1206Y823KBABT31G
| Manufacturer | |
| MPN | GA1206Y823KBABT31G |
| LCSC Part # | C2237699 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 82nF X7R ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0667 | $ 0.07 |
| 200+ | $ 0.0259 | $ 5.18 |
| 500+ | $ 0.0249 | $ 12.45 |
| 1,000+ | $ 0.0245 | $ 24.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C823K5RACAUTO | KEMET | 1206 | 0 | $ 0.0817 | ||
| C1206C823K5RACTU | KEMET | 1206 | 0 | $ 0.0755 | ||
| C1206C823K5RALTU | KEMET | 1206 | 0 | $ 0.0879 | ||
| C1206C823K5RAL7800 | KEMET | 1206 | 0 | $ 0.1105 | ||
| C1206C823K5RAC7800 | KEMET | 1206 | 0 | $ 0.0806 | ||
| 1206J0500823KXT | Knowles | 1206 | 0 | $ 0.1848 | ||
| 1206Y0500823KXT | Knowles | 1206 | 0 | $ 0.1906 | ||
| 1206Y0500823KET | Knowles | 1206 | 0 | $ 0.497 | ||
| MA1206XR823K500 | Meritek | 1206 | 0 | $ 0.0789 | ||
| GA1206Y823KXABT31G | VISHAY | 1206 | 0 | $ 0.0554 | ||
| VJ1206Y823KXAAC | VISHAY | 1206 | 0 | $ 0.068 | ||
| VJ1206Y823KXACW1BC | VISHAY | 1206 | 0 | $ 0.1026 | ||
| VJ1206Y823KBAAT4X | VISHAY | 1206 | 0 | $ 0.1725 | ||
| VJ1206Y823KXAPW1BC | VISHAY | 1206 | 0 | $ 0.1144 | ||
| VJ1206Y823KXAMT | VISHAY | 1206 | 0 | $ 0.1399 | ||
| GA1206Y823KXABR31G | VISHAY | 1206 | 0 | $ 0.3065 | ||
| GA1206Y823KBABR31G | VISHAY | 1206 | 0 | $ 0.3971 | ||
| TCC1206X7R823K500DT | CCTC | 1206 | 0 | $ 0.016 | ||
| 1206B823K500CT | Walsin | 1206 | 0 | $ 0.0299 | ||
| CC1206KRX7R9BB823 | YAGEO | 1206 | 0 | $ 0.0236 |

