128MB microSD Memory Card
| Manufacturer | MKAsian Brands |
| MPN | MKUS128M-IGT1 |
| LCSC Part # | C22374947 |
| Packaging | - |
| Customer # | |
| Key Attributes | 128MB microSD Memory Card |
| Datasheet | MK MKUS128M-IGT1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | MK | |
| Packaging | - | |
| Capacity | 128MB | |
| FlashMemoryType | SLC | |
| WorkingVoltage | 2.7V~3.6V | |
| Size | 15mm×11mm×1mm | |
| Interface | UHS-I UHS-II |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | MK | |
| Packaging | - | |
| Capacity | 128MB |
| Type | Description | |
|---|---|---|
| FlashMemoryType | SLC | |
| WorkingVoltage | 2.7V~3.6V | |
| Size | 15mm×11mm×1mm | |
| Interface | UHS-I UHS-II |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | MK | |
| Packaging | - | |
| Capacity | 128MB | |
| FlashMemoryType | SLC | |
| WorkingVoltage | 2.7V~3.6V | |
| Size | 15mm×11mm×1mm | |
| Interface | UHS-I UHS-II |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | MK | |
| Packaging | - | |
| Capacity | 128MB |
| Type | Description | |
|---|---|---|
| FlashMemoryType | SLC | |
| WorkingVoltage | 2.7V~3.6V | |
| Size | 15mm×11mm×1mm | |
| Interface | UHS-I UHS-II |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


