UMW ADA4505-1ARJZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | ADA4505-1ARJZ(UMW) |
| LCSC Part # | C22373391 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 10 uA, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifiers |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Output Current | 3.8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 6.5V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Gain Bandwidth Product | 50kHz | |
| Quiescent Current | 10uA | |
| Features | - | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.5V~-900mV;900mV~2.5V | |
| Single Supply | 1.8V~5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Output Current | 3.8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 6.5V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Gain Bandwidth Product | 50kHz | |
| Quiescent Current | 10uA | |
| Features | - | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.5V~-900mV;900mV~2.5V | |
| Single Supply | 1.8V~5V |
Introduction
The ADA4505-1/ADA4505-4 are single and quad micropower amplifiers featuring rail-to-rail input and output swing, operating from a single supply of 1.8 V to 5 V or dual supplies of ±0.9 V to ±2.5 V. These low cost amplifiers use novel circuit techniques to provide zero input crossover distortion, excellent PSRR and CMRR performance, and ultralow bias current, while drawing less than 10 μA of supply current per amplifier. This combination of features makes them ideal for battery-powered applications, where they minimize errors caused by supply voltage variations over battery life and maintain high CMRR. Remote battery-powered sensors, handheld instruments, consumer devices, hazard detectors, and patient monitoring equipment can all benefit from the characteristics of this amplifier family. The operating temperature range covers the industrial temperature range of -40°C to +85°C and the extended industrial temperature range of -40°C to +125°C.
Features
- Power supply rejection ratio: 100 dB minimum
- Common-mode rejection ratio: 105 dB typical
- Ultra-low supply current: 10 μA maximum per amplifier
- Supply voltage range: single supply 1.8 V to 5 V or dual supply ±0.9 V to ±2.5 V
- Rail-to-rail input and output
- Offset voltage: 3 mV maximum
- Ultra-low input bias current: 0.5 pA typical
Applications
- Pressure and position sensors
- Remote security
- Medical monitors
- Battery-powered consumer devices
- Hazard detectors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4724 | $ 0.47 |
| 10+ | $ 0.4172 | $ 4.17 |
| 30+ | $ 0.3896 | $ 11.69 |
| 100+ | $ 0.3637 | $ 36.37 |
| 500+ | $ 0.3474 | $ 173.70 |
| 1,000+ | $ 0.3393 | $ 339.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Output Current | 3.8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 6.5V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Gain Bandwidth Product | 50kHz | |
| Quiescent Current | 10uA | |
| Features | - | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.5V~-900mV;900mV~2.5V | |
| Single Supply | 1.8V~5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Output Current | 3.8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 6.5V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Gain Bandwidth Product | 50kHz | |
| Quiescent Current | 10uA | |
| Features | - | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.5V~-900mV;900mV~2.5V | |
| Single Supply | 1.8V~5V |
Introduction
The ADA4505-1/ADA4505-4 are single and quad micropower amplifiers featuring rail-to-rail input and output swing, operating from a single supply of 1.8 V to 5 V or dual supplies of ±0.9 V to ±2.5 V. These low cost amplifiers use novel circuit techniques to provide zero input crossover distortion, excellent PSRR and CMRR performance, and ultralow bias current, while drawing less than 10 μA of supply current per amplifier. This combination of features makes them ideal for battery-powered applications, where they minimize errors caused by supply voltage variations over battery life and maintain high CMRR. Remote battery-powered sensors, handheld instruments, consumer devices, hazard detectors, and patient monitoring equipment can all benefit from the characteristics of this amplifier family. The operating temperature range covers the industrial temperature range of -40°C to +85°C and the extended industrial temperature range of -40°C to +125°C.
Features
- Power supply rejection ratio: 100 dB minimum
- Common-mode rejection ratio: 105 dB typical
- Ultra-low supply current: 10 μA maximum per amplifier
- Supply voltage range: single supply 1.8 V to 5 V or dual supply ±0.9 V to ±2.5 V
- Rail-to-rail input and output
- Offset voltage: 3 mV maximum
- Ultra-low input bias current: 0.5 pA typical
Applications
- Pressure and position sensors
- Remote security
- Medical monitors
- Battery-powered consumer devices
- Hazard detectors
C22373391 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TSV611ILT(UMW) | UMW | SOT-23-5 | 3,465 | $ 0.2064 | ||
| TSV631ILT(UMW) | UMW | SOT-23-5 | 4,920 | $ 0.1194 | ||
| TSV631AILT(UMW) | UMW | SOT-23-5 | 2,875 | $ 0.1689 | ||
| TSV611AILT(UMW) | UMW | SOT-23-5 | 2,820 | $ 0.1592 | ||
| TLV313IDBVR(UMW) | UMW | SOT-23-5 | 5,030 | $ 0.1193 | ||
| LMV611MF(UMW) | UMW | SOT-23-5 | 3,055 | $ 0.1397 | ||
| OPA348AIDBVR(UMW) | UMW | SOT-23-5 | 1,320 | $ 0.1121 | ||
| MCP6001T-E/OT(UMW) | UMW | SOT-23-5 | 16,395 | $ 0.0981 | ||
| MCP6001T-I/OT(UMW) | UMW | SOT-23-5 | 17,420 | $ 0.0981 | ||
| TSV6291AILT(UMW) | UMW | SOT-23-5 | 3,000 | $ 0.1689 |
