1/4 in Hex Phillips Screwdriver Bit PH2 x 50 mm
| Manufacturer | |
| MPN | YT-7848 |
| LCSC Part # | C22373010 |
| Packaging | - |
| Customer # | |
| Key Attributes | Socket,Screwdriver Accessories |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Socket,Screwdriver Accessories | |
| Manufacturer | YATO | |
| Packaging | - | |
| specifications | - | |
| Drive F | - | |
| Appearance dimensions | 0.05*0.0063*0.0063M |
| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Socket,Screwdriver Accessories | |
| Manufacturer | YATO | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| specifications | - | |
| Drive F | - | |
| Appearance dimensions | 0.05*0.0063*0.0063M |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.171 | $ 0.17 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Socket,Screwdriver Accessories | |
| Manufacturer | YATO | |
| Packaging | - | |
| specifications | - | |
| Drive F | - | |
| Appearance dimensions | 0.05*0.0063*0.0063M |
| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Socket,Screwdriver Accessories | |
| Manufacturer | YATO | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| specifications | - | |
| Drive F | - | |
| Appearance dimensions | 0.05*0.0063*0.0063M |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


