VISHAY VJ0603A561FXJCW1BC
| Manufacturer | |
| MPN | VJ0603A561FXJCW1BC |
| LCSC Part # | C2237273 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 560pF C0G ±1% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0684 | $ 0.07 |
| 200+ | $ 0.0265 | $ 5.30 |
| 500+ | $ 0.0256 | $ 12.80 |
| 1,000+ | $ 0.0251 | $ 25.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603N561F500CT | Walsin | 0603 | 3,920 | $ 0.049 | ||
| C0603C561F3GACTU | KEMET | 0603 | 0 | $ 0.3251 | ||
| C0603C561F3GAC7867 | KEMET | 0603 | 0 | $ 0.4086 | ||
| C0603C561F5GAC7867 | KEMET | 0603 | 0 | $ 0.2874 | ||
| 0603J0160561FFT | Knowles | 0603 | 0 | $ 1.0805 | ||
| 0603Y0160561FCT | Knowles | 0603 | 0 | $ 0.4868 | ||
| 0603J0250561FFT | Knowles | 0603 | 0 | $ 1.0805 | ||
| 0603Y0250561FCT | Knowles | 0603 | 0 | $ 0.4868 | ||
| MA0603CG561F160 | Meritek | 0603 | 0 | $ 0.0636 | ||
| MA0603CG561F250 | Meritek | 0603 | 0 | $ 0.0636 | ||
| GRM1885C1H561FA01D | muRata | 0603 | 0 | $ 0.0292 | ||
| GCM1885C1H561FA16J | muRata | 0603 | 0 | $ 0.199 | ||
| GCM1885C1H561FA16D | muRata | 0603 | 0 | $ 0.1851 | ||
| VJ0603A561FXJPW1BC | VISHAY | 0603 | 0 | $ 0.0624 | ||
| VJ0603A561FXXPW1BC | VISHAY | 0603 | 0 | $ 0.0624 | ||
| VJ0603A561FXXCW1BC | VISHAY | 0603 | 0 | $ 0.0684 | ||
| VJ0603A561FLAAJ32 | VISHAY | 0603 | 0 | $ 1.0132 | ||
| VJ0603A561FXACW1BC | VISHAY | 0603 | 0 | $ 0.0747 | ||
| 0603N561F160CT | Walsin | 0603 | 0 | $ 0.0252 | ||
| 0603N561F250CT | Walsin | 0603 | 0 | $ 0.0252 |

