VISHAY VJ0603Y392JXBCW1BC
| Manufacturer | |
| MPN | VJ0603Y392JXBCW1BC |
| LCSC Part # | C2237206 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.9nF X7R ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0616 | $ 0.06 |
| 200+ | $ 0.0239 | $ 4.78 |
| 500+ | $ 0.023 | $ 11.50 |
| 1,000+ | $ 0.0226 | $ 22.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C392J1RACTU | KEMET | 0603 | 0 | $ 0.0908 | ||
| C0603C392J1RAC7867 | KEMET | 0603 | 0 | $ 0.1142 | ||
| 0603J1000392JXT | Knowles | 0603 | 0 | $ 0.1192 | ||
| 0603Y1000392JXT | Knowles | 0603 | 0 | $ 0.123 | ||
| 0603Y1000392JET | Knowles | 0603 | 0 | $ 0.1779 | ||
| GCM188R72A392JA37D | muRata | 0603 | 0 | $ 0.0557 | ||
| GCM188R72A392JA37J | muRata | 0603 | 0 | $ 0.0518 | ||
| GA0603Y392JXBAP31G | VISHAY | 0603 | 0 | $ 0.0249 | ||
| GA0603Y392JXBAC31G | VISHAY | 0603 | 0 | $ 0.0249 | ||
| GA0603Y392JBBAT31G | VISHAY | 0603 | 0 | $ 0.0312 | ||
| GA0603Y392JBBAR31G | VISHAY | 0603 | 0 | $ 0.0312 | ||
| VJ0603Y392JXBAC | VISHAY | 0603 | 0 | $ 0.0511 | ||
| VJ0603Y392JXBAP | VISHAY | 0603 | 0 | $ 0.0511 | ||
| VJ0603Y392JXBPW1BC | VISHAY | 0603 | 0 | $ 0.0553 | ||
| VJ0603Y392JLCAJ32 | VISHAY | 0603 | 0 | $ 0.9277 | ||
| GA0603Y392JXCAP31G | VISHAY | 0603 | 0 | $ 0.0249 | ||
| GA0603Y392JXCAC31G | VISHAY | 0603 | 0 | $ 0.0249 | ||
| GA0603Y392JBCAR31G | VISHAY | 0603 | 0 | $ 0.0312 | ||
| VJ0603Y392JXCAP | VISHAY | 0603 | 0 | $ 0.0584 | ||
| 0603B392J101CT | Walsin | 0603 | 0 | $ 0.0399 |

