kinghelm KH-12702-2P094
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-12702-2P094 |
| LCSC Part # | C22371052 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Battery base Gold Brass -55℃~+125℃ SMD Blade Type Power Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Connector Type | Battery base | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Connector Type | Battery base |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
In-Stock: 70
70 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5537 | $ 0.55 |
| 10+ | $ 0.4455 | $ 4.46 |
| 30+ | $ 0.3913 | $ 11.74 |
| 100+ | $ 0.3387 | $ 33.87 |
| 500+ | $ 0.3063 | $ 153.15 |
| 1,000+ | $ 0.2908 | $ 290.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Connector Type | Battery base | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Connector Type | Battery base |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



