KEMET C0805X333M8JAC7800
| Manufacturer | |
| MPN | C0805X333M8JAC7800 |
| LCSC Part # | C2236933 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 33nF U2J ±20% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0617 | $ 0.06 |
| 200+ | $ 0.0239 | $ 4.78 |
| 500+ | $ 0.0231 | $ 11.55 |
| 1,000+ | $ 0.0227 | $ 22.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C333M8JAC7800 | KEMET | 0805 | 0 | $ 0.0549 | ||
| C0805C333M8JACAUTO | KEMET | 0805 | 0 | $ 0.061 | ||
| C0805X333M8JACAUTO | KEMET | 0805 | 0 | $ 0.0675 | ||
| C0805C333M4JAC7800 | KEMET | 0805 | 0 | $ 0.0549 | ||
| C0805C333M4JACAUTO | KEMET | 0805 | 0 | $ 0.061 | ||
| C0805X333M4JAC7800 | KEMET | 0805 | 0 | $ 0.0617 | ||
| C0805X333M4JACAUTO | KEMET | 0805 | 0 | $ 0.0865 | ||
| C0805C333M3JAC7800 | KEMET | 0805 | 0 | $ 0.055 | ||
| C0805C333M3JACAUTO | KEMET | 0805 | 0 | $ 0.0612 | ||
| C0805X333M3JAC7800 | KEMET | 0805 | 0 | $ 0.0617 | ||
| C0805X333M3JACAUTO | KEMET | 0805 | 0 | $ 0.0675 | ||
| C0805C333M5JACAUTO | KEMET | 0805 | 0 | $ 0.0672 | ||
| C0805X333M5JAC7800 | KEMET | 0805 | 0 | $ 0.0682 | ||
| C0805X333M5JACAUTO | KEMET | 0805 | 0 | $ 0.0717 | ||
| C0805C333M5JAC7800 | KEMET | 0805 | 0 | $ 0.0751 | ||
| C0805C333K8JAC7800 | KEMET | 0805 | 0 | $ 0.0572 | ||
| C0805C333K8JACAUTO | KEMET | 0805 | 0 | $ 0.0632 | ||
| C0805X333K8JACAUTO | KEMET | 0805 | 0 | $ 0.0643 | ||
| C0805X333K8JAC7800 | KEMET | 0805 | 0 | $ 0.0786 | ||
| C0805C333K4JAC7800 | KEMET | 0805 | 0 | $ 0.0572 |

