LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose ESD8D12C product image
  • ESD8D12C thumbnail 1
  • ESD8D12C thumbnail 2
  • ESD8D12C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wild Goose ESD8D12C

Manufacturer
Wild GooseAsian Brands
MPN
ESD8D12C
LCSC Part #
C22368679
Packaging
DFN1006-2L
Customer #
Key Attributes
ESD DIODE 12VWM 17VC DFN1006-2L
Datasheetpdf iconWild Goose ESD8D12C
In-Stock: 8,700
8,700 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0251$ 0.50
200+$ 0.0196$ 3.92
600+$ 0.0165$ 9.90
2,000+$ 0.0147$ 29.40
10,000+$ 0.0131$ 131.00
20,000+$ 0.0122$ 244.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerWild Goose
PackagingDFN1006-2L
Clamping Voltage17V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)136W@8/20us
Voltage - Breakdown15.5V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)200nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Introduction

AI Translation

Low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a DFN1006(SOD882) leadless ultra small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

Features

AI Translation
  • Femtofarad capacitance: Cj = 8 pF (Typ)
  • Ultra Low Leakage: nA Level
  • Low clamping voltage VC = 21 V
  • IEC 61000-4-2:
    • Air discharge: ±15 kV, Contact discharge: ±30 kV
  • IEC 61000-4-5 (8/20 µs): IPPM = 8.0 A
  • RoHS Compliant

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Keypads, Side Keys, LCD Displays
  • Notebooks and Handhelds
  • Personal Digital Assistants
  • Portable Instrumentation
  • Digital Cameras
  • Audio Players
  • Peripherals