Wild Goose ESD5Z12B
| Manufacturer | Wild GooseAsian Brands |
| MPN | ESD5Z12B |
| LCSC Part # | C22368671 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 24VC SOD-523 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Wild Goose | |
| Packaging | SOD-523 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 13.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Wild Goose | |
| Packaging | SOD-523 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 13.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD523 plastic package designed to protect one transmission or data line from the damage caused by ESD and other transients
Features
AI Translation
- Unidirectional ESD protection of one line
- Reverse stand-off voltage: 12V Max
- Low leakage current: nA Level
- Response time is typically <1 ns
- Low clamping voltage: VC<24 V at IPP = 8 A
- ESD Protection: 15kV(air)/ 8kV(contact) (IEC61000 - 4 - 2)
- Surge Protection: 8 A (IEC 61000 - 4 - 5 8/20 µs)
Applications
AI Translation
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
In-Stock: 2,900
2,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0188 | $ 0.38 |
| 200+ | $ 0.0147 | $ 2.94 |
| 600+ | $ 0.0124 | $ 7.44 |
| 3,000+ | $ 0.011 | $ 33.00 |
| 9,000+ | $ 0.0098 | $ 88.20 |
| 21,000+ | $ 0.0092 | $ 193.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Wild Goose | |
| Packaging | SOD-523 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 13.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Wild Goose | |
| Packaging | SOD-523 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 13.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD523 plastic package designed to protect one transmission or data line from the damage caused by ESD and other transients
Features
AI Translation
- Unidirectional ESD protection of one line
- Reverse stand-off voltage: 12V Max
- Low leakage current: nA Level
- Response time is typically <1 ns
- Low clamping voltage: VC<24 V at IPP = 8 A
- ESD Protection: 15kV(air)/ 8kV(contact) (IEC61000 - 4 - 2)
- Surge Protection: 8 A (IEC 61000 - 4 - 5 8/20 µs)
Applications
AI Translation
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



