UMW TLV313IDCKR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TLV313IDCKR(UMW) |
| LCSC Part # | C22365303 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Precision Amplifier for Cost-Sensitive Systems |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 65uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 65uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The UMW TLV313 series single-channel, dual-channel, and quad-channel precision op-amps combine low power consumption with solid performance. This makes them suitable for a wide range of applications such as wearable devices, utility metering, building automation, and currency counters. The series features rail-to-rail input and output swing, low quiescent current (typical 65 μA), wide bandwidth (1 MHz), and ultra-low noise (26 nV/√Hz at 1 kHz), making them attractive for battery-powered applications that require a good balance between cost and performance. In addition, the low input bias current enables these devices to be used in applications with megohm-level source impedances.
Features
- Precision amplifier for cost-sensitive systems
- Low quiescent current: 65 μA/channel
- Wide supply voltage range: 1.8V to 5.5V
- Low noise: 26 nV/√Hz at 1 kHz
- Gain bandwidth product: 1 MHz
- Rail-to-rail input/output
- Low input bias current: 1 pA
- Low offset voltage: 0.75 mV
- Unity-gain stable
- Internal RF/EMI filter
- Extended operating temperature range: -40℃ ~ +125℃
Applications
- Medical & Healthcare
- Fitness & Wearable Electronics
- Utility Metering (Heat, Water, Energy)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1194 | $ 0.60 |
| 50+ | $ 0.1043 | $ 5.22 |
| 150+ | $ 0.0979 | $ 14.69 |
| 500+ | $ 0.0898 | $ 44.90 |
| 3,000+ | $ 0.0862 | $ 258.60 |
| 6,000+ | $ 0.0841 | $ 504.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 65uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 65uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The UMW TLV313 series single-channel, dual-channel, and quad-channel precision op-amps combine low power consumption with solid performance. This makes them suitable for a wide range of applications such as wearable devices, utility metering, building automation, and currency counters. The series features rail-to-rail input and output swing, low quiescent current (typical 65 μA), wide bandwidth (1 MHz), and ultra-low noise (26 nV/√Hz at 1 kHz), making them attractive for battery-powered applications that require a good balance between cost and performance. In addition, the low input bias current enables these devices to be used in applications with megohm-level source impedances.
Features
- Precision amplifier for cost-sensitive systems
- Low quiescent current: 65 μA/channel
- Wide supply voltage range: 1.8V to 5.5V
- Low noise: 26 nV/√Hz at 1 kHz
- Gain bandwidth product: 1 MHz
- Rail-to-rail input/output
- Low input bias current: 1 pA
- Low offset voltage: 0.75 mV
- Unity-gain stable
- Internal RF/EMI filter
- Extended operating temperature range: -40℃ ~ +125℃
Applications
- Medical & Healthcare
- Fitness & Wearable Electronics
- Utility Metering (Heat, Water, Energy)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

