LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC15EDGKM-3.81-2P-V product image
  • HC15EDGKM-3.81-2P-V thumbnail 1
  • HC15EDGKM-3.81-2P-V thumbnail 2
  • HC15EDGKM-3.81-2P-V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC15EDGKM-3.81-2P-VRoHS

Manufacturer
HCTLAsian Brands
MPN
HC15EDGKM-3.81-2P-V
LCSC Part #
C22365262
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
2POS 3.81mm
Datasheetpdf iconHCTL HC15EDGKM-3.81-2P-V
Custom CablesMOQ 1pc
In-Stock: 3,300
3,300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3092$ 1.55
50+$ 0.2446$ 12.23
150+$ 0.2169$ 32.54
400+$ 0.1824$ 72.96
2,400+$ 0.167$ 400.80
4,800+$ 0.1577$ 756.96
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHCTL
PackagingThrough Hole,P=3.81mm
Current Rating8A
Number of Positions or Pins1x2P
Number of Pins2P
Outlet Direction (Vertical Basis)Top Entry
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.81mm
ColorGreen
Connector TypeMale Plug
Number of PINs Per Row2
Termination StyleScrew
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.