LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC15EDGK-3.81-6P-V product image
  • HC15EDGK-3.81-6P-V thumbnail 1
  • HC15EDGK-3.81-6P-V thumbnail 2
  • HC15EDGK-3.81-6P-V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC15EDGK-3.81-6P-VRoHS

Manufacturer
HCTLAsian Brands
MPN
HC15EDGK-3.81-6P-V
LCSC Part #
C22365259
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
6POS 3.81mm
Datasheetpdf iconHCTL HC15EDGK-3.81-6P-V
Custom CablesMOQ 1pc
In-Stock: 3,937
3,937 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3748$ 0.37
10+$ 0.3293$ 3.29
30+$ 0.3099$ 9.30
200+$ 0.2855$ 57.10
400+$ 0.2742$ 109.68
1,000+$ 0.2677$ 267.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHCTL
PackagingThrough Hole,P=3.81mm
Current Rating8A
Number of Positions or Pins1x6P
Number of Pins6P
Outlet Direction (Vertical Basis)Top Entry
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.81mm
ColorGreen
Connector TypeMale Plug
Number of PINs Per Row6
Termination StyleHinged (Snap On)
Number of Rows1

Features

AI Translation
  • Screw: M2.0, steel, zinc-plated, slotted
  • Plastic body: PA66, UL94V-0
  • Clamp: phosphor bronze, nickel-plated
  • Square box: brass, nickel-plated
  • Plastic cover: PA66, UL94V-0
  • Rated voltage: 300V
  • Rated current: 8A
  • Contact resistance: 20mΩ (max)
  • Insulation resistance: 500MΩ/DC1000V
  • Withstanding voltage: AC1500V/1Min
  • Wire range: 24-14AWG 0.5-1.5mm²
  • Temperature range: -40℃ ~ +105℃
  • Momentary temperature: +250℃ 5 seconds
  • Torque: 0.2N.m (1.77Lb.in)
  • Strip length: 6-7mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.