FUXINSEMI ST20100L
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | ST20100L |
| LCSC Part # | C22365178 |
| Packaging | TO-277 |
| Customer # | |
| Key Attributes | 20A Low VF Surface Mount Schottky Barrier Rectifiers - 100V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-277 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 700mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 280A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-277 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 700mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 280A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief structure for automated placement
- High forward surge current capability
- High-temperature soldering guaranteed: leads withstand 260℃/10 seconds
- Compliant with RoHS Directive 2011/65/EU
- Halogen-free compliant
In-Stock: 493
493 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4842$ 0.3390 | $ 0.34 |
| 10+ | $ 0.3932$ 0.2753 | $ 2.75 |
| 30+ | $ 0.3542$ 0.2480 | $ 7.44 |
| 100+ | $ 0.3071$ 0.2150 | $ 21.50 |
| 500+ | $ 0.286$ 0.2002 | $ 100.10 |
| 1,000+ | $ 0.273$ 0.1911 | $ 191.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-277 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 700mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 280A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-277 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 700mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 280A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief structure for automated placement
- High forward surge current capability
- High-temperature soldering guaranteed: leads withstand 260℃/10 seconds
- Compliant with RoHS Directive 2011/65/EU
- Halogen-free compliant
C22365178 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



