Ai-Thinker Ai-M61-32S-I
| Manufacturer | Ai-ThinkerAsian Brands |
| MPN | Ai-M61-32S-I |
| LCSC Part # | C22365151 |
| Packaging | SMD,25.5x18mm |
| Customer # | |
| Key Attributes | 2.4GHz BL618 -98dBm SMD,25.5x18mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.97V~3.6V | |
| Utilized IC / Part | BL618 | |
| Output Power | 22dBm | |
| Antenna Type | On-board PCB Antenna;IPEX interface | |
| Sensitivity | -98dBm | |
| Receive Current | 64mA | |
| Features | Integrated Bluetooth function;Support USB interface;Support Ethernet PHY | |
| Interface | I2C;I2S;SPI;UART;USB;Ethernet;GPIO;PWM;SDMMC | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 374mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.97V~3.6V | |
| Utilized IC / Part | BL618 | |
| Output Power | 22dBm |
| Type | Description | |
|---|---|---|
| Antenna Type | On-board PCB Antenna;IPEX interface | |
| Sensitivity | -98dBm | |
| Receive Current | 64mA | |
| Features | Integrated Bluetooth function;Support USB interface;Support Ethernet PHY | |
| Interface | I2C;I2S;SPI;UART;USB;Ethernet;GPIO;PWM;SDMMC | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 374mA |
Introduction
The Ai-M61-32S is a Wi-Fi 6 + BLE 5.3 module featuring the BL618 chip as its core processor. It supports Wi-Fi 802.11b/g/n/ax and BLE protocols, as well as the Thread protocol. The BL618 system integrates a low-power 32-bit RISC-V CPU with a floating-point unit, DSP unit, cache, and memory, with a maximum clock frequency of up to 320 MHz.
The Ai-M61-32S module offers a rich set of peripheral interfaces, including Camera, MJPEG, Display, Audio Codec, USB 2.0, SDU, Ethernet (EMAC), SD/MMC (SDH), SPI, UART, I2C, I2S, PWM, GPDAC, GPADC, ACOMP, and GPIO. It is widely applicable in areas such as audio/video multimedia, IoT, mobile devices, wearable electronics, and smart home applications.
The Ai-M61-32S module's Sec Eng block supports AES/SHA/PKA/TRNG and other functions, with image encryption and secure boot capabilities, meeting various security requirements in IoT applications.
Features
- SMD-40 package
- 2.4GHz operating band
- IEEE 802.11 b/g/n/ax
- BLE5.3
- Thread
- Wi-Fi/BLE/Thread coexistence
- Wi-Fi security: WPS/WEP/WPA/WPA2/WPA3
- 20/40MHz bandwidth, 1T1R, up to 229.4 Mbps
- STA, SoftAP, STA+SoftAP, and sniffer modes
- 32-bit RISC-V CPU with FPU and DSP, up to 320MHz clock frequency
- 4MB pSRAM, 532KB SRAM, 128KB ROM, 4Kb eFuse
- Supports Camera, MJPEG, Display, Audio Codec, USB2.0, SDU, Ethernet (EMAC), SD/MMC (SDH), SPI, UART, I2C, I2S, PWM, GPDAC, GPADC, ACOMP, and GPIO
- Camera Sensor DVP interface
- Video Codec MJPEG encoding
- LCD display (QSPI, DBI, and RGB)
- Integrated RF Balun, PA/LNA
- Secure boot; secure debug
- XIP QSPI On-The-Fly AES decryption (OTFAD)
- TrustZone
- AES-CBC/CCM/GCM/XTS modes
- MD5, SHA-1/224/256/384/512
- TRNG (True Random Number Generator)
- PKA (Public Key Accelerator) for RSA/ECC
- Wi-Fi fast connection via BLE
- Standard AT commands for quick start
- Secondary development support with Windows and Linux development environments
Applications
- Audio/Video Multimedia
- IoT
- Mobile Devices
- Wearable Electronics
- Smart Home
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5702 | $ 4.57 |
| 10+ | $ 3.9061 | $ 39.06 |
| 30+ | $ 3.5123 | $ 105.37 |
| 100+ | $ 3.1135 | $ 311.35 |
| 500+ | $ 2.9296 | $ 1464.80 |
| 800+ | $ 2.8466 | $ 2277.28 |
Standard Packaging800/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.97V~3.6V | |
| Utilized IC / Part | BL618 | |
| Output Power | 22dBm | |
| Antenna Type | On-board PCB Antenna;IPEX interface | |
| Sensitivity | -98dBm | |
| Receive Current | 64mA | |
| Features | Integrated Bluetooth function;Support USB interface;Support Ethernet PHY | |
| Interface | I2C;I2S;SPI;UART;USB;Ethernet;GPIO;PWM;SDMMC | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 374mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.97V~3.6V | |
| Utilized IC / Part | BL618 | |
| Output Power | 22dBm |
| Type | Description | |
|---|---|---|
| Antenna Type | On-board PCB Antenna;IPEX interface | |
| Sensitivity | -98dBm | |
| Receive Current | 64mA | |
| Features | Integrated Bluetooth function;Support USB interface;Support Ethernet PHY | |
| Interface | I2C;I2S;SPI;UART;USB;Ethernet;GPIO;PWM;SDMMC | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 374mA |
Introduction
The Ai-M61-32S is a Wi-Fi 6 + BLE 5.3 module featuring the BL618 chip as its core processor. It supports Wi-Fi 802.11b/g/n/ax and BLE protocols, as well as the Thread protocol. The BL618 system integrates a low-power 32-bit RISC-V CPU with a floating-point unit, DSP unit, cache, and memory, with a maximum clock frequency of up to 320 MHz.
The Ai-M61-32S module offers a rich set of peripheral interfaces, including Camera, MJPEG, Display, Audio Codec, USB 2.0, SDU, Ethernet (EMAC), SD/MMC (SDH), SPI, UART, I2C, I2S, PWM, GPDAC, GPADC, ACOMP, and GPIO. It is widely applicable in areas such as audio/video multimedia, IoT, mobile devices, wearable electronics, and smart home applications.
The Ai-M61-32S module's Sec Eng block supports AES/SHA/PKA/TRNG and other functions, with image encryption and secure boot capabilities, meeting various security requirements in IoT applications.
Features
- SMD-40 package
- 2.4GHz operating band
- IEEE 802.11 b/g/n/ax
- BLE5.3
- Thread
- Wi-Fi/BLE/Thread coexistence
- Wi-Fi security: WPS/WEP/WPA/WPA2/WPA3
- 20/40MHz bandwidth, 1T1R, up to 229.4 Mbps
- STA, SoftAP, STA+SoftAP, and sniffer modes
- 32-bit RISC-V CPU with FPU and DSP, up to 320MHz clock frequency
- 4MB pSRAM, 532KB SRAM, 128KB ROM, 4Kb eFuse
- Supports Camera, MJPEG, Display, Audio Codec, USB2.0, SDU, Ethernet (EMAC), SD/MMC (SDH), SPI, UART, I2C, I2S, PWM, GPDAC, GPADC, ACOMP, and GPIO
- Camera Sensor DVP interface
- Video Codec MJPEG encoding
- LCD display (QSPI, DBI, and RGB)
- Integrated RF Balun, PA/LNA
- Secure boot; secure debug
- XIP QSPI On-The-Fly AES decryption (OTFAD)
- TrustZone
- AES-CBC/CCM/GCM/XTS modes
- MD5, SHA-1/224/256/384/512
- TRNG (True Random Number Generator)
- PKA (Public Key Accelerator) for RSA/ECC
- Wi-Fi fast connection via BLE
- Standard AT commands for quick start
- Secondary development support with Windows and Linux development environments
Applications
- Audio/Video Multimedia
- IoT
- Mobile Devices
- Wearable Electronics
- Smart Home
C22365151 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



