Ai-Thinker Rd-kit
| Manufacturer | Ai-ThinkerAsian Brands |
| MPN | Rd-kit |
| LCSC Part # | C22365149 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF, RFID, Wireless Evaluation Boards RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Ai-Thinker | |
| Packaging | - | |
| Features | Low-power mode |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Ai-Thinker |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Low-power mode |
Introduction
Rd-Kit is a radar test board designed for radar debugging scenarios, compatible with six radar modules: Rd-02B, Rd-02C, Rd-03, Rd-03D, Rd-03E, and Rd-04. Its core processor PHY6252 (SSOP24) is a highly integrated, low-power Bluetooth SoC with industry-leading low-power and RF performance, supporting Bluetooth BLE 5.2. The chip integrates 64 KB SRAM, 256 KB flash, 96 KB ROM, and 256-bit eFuse, supports multiple low-power operating states to meet the power consumption requirements of various application scenarios, and features adjustable RF output power for optimal balance among communication range, data rate, and power consumption. Rd-Kit is equipped with five LEDs, two buttons, six radar sockets, and one Type-C interface. The factory firmware comes with an APP developed by Ai-Thinker, enabling data detection and parameter adjustment for all six radar types via the APP. It also features a Bluetooth chip reset button and a radar UART power-off reset button.
Features
- Supports six radar modules: Rd-02B, Rd-02C, Rd-03, Rd-03D, Rd-03E, and Rd-04
- Equipped with Ai-Thinker APP for data detection and parameter adjustment
- Supports BLE 5.2 with data rates: 125Kbps, 500Kbps, 1Mbps, 2Mbps
- Built-in 64 KB SRAM, 256 KB Flash, 96 KB ROM, and 256-bit eFuse
- Supports UART local upgrade and FOTA
- Six status indicator LEDs: one red and five blue, corresponding to different Rd-Kit states
- Supports secondary development with integrated Windows and Linux development environments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4965 | $ 3.50 |
| 10+ | $ 2.9889 | $ 29.89 |
| 30+ | $ 2.6873 | $ 80.62 |
| 100+ | $ 2.3824 | $ 238.24 |
| 500+ | $ 2.2413 | $ 1120.65 |
| 1,000+ | $ 2.1781 | $ 2178.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Ai-Thinker | |
| Packaging | - | |
| Features | Low-power mode |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Ai-Thinker |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Low-power mode |
Introduction
Rd-Kit is a radar test board designed for radar debugging scenarios, compatible with six radar modules: Rd-02B, Rd-02C, Rd-03, Rd-03D, Rd-03E, and Rd-04. Its core processor PHY6252 (SSOP24) is a highly integrated, low-power Bluetooth SoC with industry-leading low-power and RF performance, supporting Bluetooth BLE 5.2. The chip integrates 64 KB SRAM, 256 KB flash, 96 KB ROM, and 256-bit eFuse, supports multiple low-power operating states to meet the power consumption requirements of various application scenarios, and features adjustable RF output power for optimal balance among communication range, data rate, and power consumption. Rd-Kit is equipped with five LEDs, two buttons, six radar sockets, and one Type-C interface. The factory firmware comes with an APP developed by Ai-Thinker, enabling data detection and parameter adjustment for all six radar types via the APP. It also features a Bluetooth chip reset button and a radar UART power-off reset button.
Features
- Supports six radar modules: Rd-02B, Rd-02C, Rd-03, Rd-03D, Rd-03E, and Rd-04
- Equipped with Ai-Thinker APP for data detection and parameter adjustment
- Supports BLE 5.2 with data rates: 125Kbps, 500Kbps, 1Mbps, 2Mbps
- Built-in 64 KB SRAM, 256 KB Flash, 96 KB ROM, and 256-bit eFuse
- Supports UART local upgrade and FOTA
- Six status indicator LEDs: one red and five blue, corresponding to different Rd-Kit states
- Supports secondary development with integrated Windows and Linux development environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



