LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 2018L100/33GR product image
  • 2018L100/33GR thumbnail 1
  • 2018L100/33GR thumbnail 2
  • 2018L100/33GR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 2018L100/33GRRoHS

Manufacturer
LUTEAsian Brands
MPN
2018L100/33GR
LCSC Part #
C22363538
Packaging
2018
Customer #
Key Attributes
PTC RESET FUSE 33V 1.1A 2018
Datasheetpdf iconLUTE 2018L100/33GR
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1035$ 0.52
50+$ 0.0864$ 4.32
150+$ 0.0778$ 11.67
1,500+$ 0.0714$ 107.10
3,000+$ 0.0663$ 198.90
4,500+$ 0.0637$ 286.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging2018
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current1.1A
Pitch-
Current - Max35A
Power Dissipation1.2W
Trip Current2.2A
Height1.2mm
Length5.44mm
Width4.93mm
Time to Trip(Max)400ms
Resistance @ 25℃60mΩ
Resistance - Post Trip (R1) (Max)360mΩ

Features

AI Translation
  • Size 0.200.18 inch /5.04.5 mm
  • Surface mount resettable fuse
  • Voltage rating 10V to 60V
  • Current rating from 0.30A to 2A
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals
  • Plug and play protection for motherboards
  • Power tools
  • Battery and port protection for smart phones
  • Game console port protection
  • Set-top-boxes
  • Tablets, notebooks, laptops and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics