onsemi MJ4502G
| Manufacturer | |
| MPN | MJ4502G |
| LCSC Part # | C223625 |
| Packaging | TO-204 |
| Customer # | |
| Key Attributes | TRANS PNP 100V 30A TO-204 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-204 | |
| Operating Temperature | -65℃~+200℃ | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | 2MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 30A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-204 | |
| Operating Temperature | -65℃~+200℃ | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | 2MHz | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 30A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 800mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This transistor is for use as an output device in complementary audio amplifiers to 100−Watts music power per channel.
Features
AI Translation
- High DC Current h_FE = 25 - 100 @ I_C = 7.5 A
- Excellent Safe Operating Area
- Complement to the NPN MJ802
- Pb−Free Package is Available
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.8947 | $ 12.89 |
| 10+ | $ 12.7079 | $ 127.08 |
| 30+ | $ 12.5844 | $ 377.53 |
| 100+ | $ 12.4609 | $ 1246.09 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-204 | |
| Operating Temperature | -65℃~+200℃ | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | 2MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 30A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-204 | |
| Operating Temperature | -65℃~+200℃ | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | 2MHz | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 30A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 800mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This transistor is for use as an output device in complementary audio amplifiers to 100−Watts music power per channel.
Features
AI Translation
- High DC Current h_FE = 25 - 100 @ I_C = 7.5 A
- Excellent Safe Operating Area
- Complement to the NPN MJ802
- Pb−Free Package is Available
C223625 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



