Taiyo Yuden LMK107SD153KA-T
| Manufacturer | |
| MPN | LMK107SD153KA-T |
| LCSC Part # | C2236210 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 15nF ±10% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0545 | $ 0.05 |
| 200+ | $ 0.0211 | $ 4.22 |
| 500+ | $ 0.0204 | $ 10.20 |
| 1,000+ | $ 0.02 | $ 20.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X153K8JACAUTO | KEMET | 0603 | 0 | $ 0.0365 | ||
| C0603C153K8JACAUTO | KEMET | 0603 | 0 | $ 0.0324 | ||
| C0603C153K8RACTU | KEMET | 0603 | 0 | $ 0.0462 | ||
| C0603Y153K8RAC7867 | KEMET | 0603 | 0 | $ 0.0676 | ||
| C0603C153K8JAC7867 | KEMET | 0603 | 0 | $ 0.0353 | ||
| C0603C153K8RAC7867 | KEMET | 0603 | 0 | $ 0.0581 | ||
| C0603X153K8JAC7867 | KEMET | 0603 | 0 | $ 0.0388 | ||
| 0603J0100153KXT | Knowles | 0603 | 0 | $ 0.1009 | ||
| 0603Y0100153KXT | Knowles | 0603 | 0 | $ 0.1038 | ||
| 0603Y0100153KXR | Knowles | 0603 | 0 | $ 0.1028 | ||
| MA0603XR153K100 | Meritek | 0603 | 0 | $ 0.0107 | ||
| MLAYL168SSD153KTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.1864 | ||
| VJ0603Y153KXQPW1BC | VISHAY | 0603 | 0 | $ 0.0142 | ||
| VJ0603Y153KXQCW1BC | VISHAY | 0603 | 0 | $ 0.016 | ||
| SH18B153K100CT | Walsin | 0603 | 0 | $ 0.0208 | ||
| 0603B153K100CT | Walsin | 0603 | 0 | $ 0.0083 | ||
| C0603C153K4REC7867 | KEMET | 0603 | 0 | $ 0.0152 | ||
| GRM188R71C153KA01D | muRata | 0603 | 0 | $ 0.2661 | ||
| VJ0603Y153KLJAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| CC0603KRX7R7BB153 | YAGEO | 0603 | 0 | $ 0.0033 |

