onsemi N25S830HAT22I
| Manufacturer | |
| MPN | N25S830HAT22I |
| LCSC Part # | C223618 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 256Kbit 2.7V~3.6V SPI TSSOP-8 Memory RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in write inhibit function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | - | |
| Current - Supply | - | |
| Standby Supply Current | 1uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in write inhibit function | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | - | |
| Current - Supply | - | |
| Standby Supply Current | 1uA | |
| Interface | SPI |
Introduction
The ON Semiconductor serial SRAM family includes several integrated memory devices including this 256 kb serially accessed Static Random Access Memory, internally organized as 32 k words by 8 bits. The devices are designed and fabricated using ON Semiconductor’s advanced CMOS technology to provide both high−speed performance and low power. The devices operate with a single chip select (CS) input and use a simple Serial Peripheral Interface (SPI) serial bus. A single data in and data out line is used along with a clock to access data within the devices. The N25S830HA devices include a HOLD pin that allows communication to the device to be paused. While paused, input transitions will be ignored. The devices can operate over a wide temperature range of -40℃ to +85℃ and can be available in several standard package offerings.
Features
- Power Supply Range: 2.7 to 3.6 V
- Very Low Standby Current: Typical Isb as low as 1 μA
- Very Low Operating Current: As low as 3 mA
- Simple Memory Control: Single chip select (CS) Serial input (SI) and serial output (SO)
- Flexible Operating Modes: Word read and write Page mode (32 word page) Burst mode (full array)
- Organization: 32 Kx8 bit
- Self Timed Write Cycles
- Built−in Write Protection (CS High)
- HOLD Pin for Pausing Communication
- High Reliability: Unlimited write cycles
- Green SOIC and TSSOP
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4572 | $ 2.46 |
| 10+ | $ 2.0954 | $ 20.95 |
| 30+ | $ 1.8686 | $ 56.06 |
| 100+ | $ 1.6356 | $ 163.56 |
| 500+ | $ 1.5313 | $ 765.65 |
| 1,000+ | $ 1.4854 | $ 1485.40 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in write inhibit function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | - | |
| Current - Supply | - | |
| Standby Supply Current | 1uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in write inhibit function | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | - | |
| Current - Supply | - | |
| Standby Supply Current | 1uA | |
| Interface | SPI |
Introduction
The ON Semiconductor serial SRAM family includes several integrated memory devices including this 256 kb serially accessed Static Random Access Memory, internally organized as 32 k words by 8 bits. The devices are designed and fabricated using ON Semiconductor’s advanced CMOS technology to provide both high−speed performance and low power. The devices operate with a single chip select (CS) input and use a simple Serial Peripheral Interface (SPI) serial bus. A single data in and data out line is used along with a clock to access data within the devices. The N25S830HA devices include a HOLD pin that allows communication to the device to be paused. While paused, input transitions will be ignored. The devices can operate over a wide temperature range of -40℃ to +85℃ and can be available in several standard package offerings.
Features
- Power Supply Range: 2.7 to 3.6 V
- Very Low Standby Current: Typical Isb as low as 1 μA
- Very Low Operating Current: As low as 3 mA
- Simple Memory Control: Single chip select (CS) Serial input (SI) and serial output (SO)
- Flexible Operating Modes: Word read and write Page mode (32 word page) Burst mode (full array)
- Organization: 32 Kx8 bit
- Self Timed Write Cycles
- Built−in Write Protection (CS High)
- HOLD Pin for Pausing Communication
- High Reliability: Unlimited write cycles
- Green SOIC and TSSOP
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C223618 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 23K256T-I/ST | MICROCHIP | TSSOP-8 | 15 | $ 1.0656 | ||
| 23K256-I/ST | MICROCHIP | TSSOP-8 | 5 | $ 1.8443 | ||
| 23K256T-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.1353 | ||
| 23K256-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 0.9533 |



