CUI CMA-4544PF-W
| Manufacturer | |
| MPN | CMA-4544PF-W |
| LCSC Part # | C22359702 |
| Packaging | - |
| Customer # | |
| Key Attributes | Microphones |
| Datasheet | CUI CMA-4544PF-W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Packaging | - | |
| Diameter(φD) | - | |
| Voltage - Supply | 3V~10V | |
| Width | - | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Length | - | |
| Height | - | |
| Lead Pitch | - | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Packaging | - | |
| Diameter(φD) | - | |
| Voltage - Supply | 3V~10V | |
| Width | - |
| Type | Description | |
|---|---|---|
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Length | - | |
| Height | - | |
| Lead Pitch | - | |
| Operating Temperature | -20℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Packaging | - | |
| Diameter(φD) | - | |
| Voltage - Supply | 3V~10V | |
| Width | - | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Length | - | |
| Height | - | |
| Lead Pitch | - | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Packaging | - | |
| Diameter(φD) | - | |
| Voltage - Supply | 3V~10V | |
| Width | - |
| Type | Description | |
|---|---|---|
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Length | - | |
| Height | - | |
| Lead Pitch | - | |
| Operating Temperature | -20℃~+70℃ |
Help & FeedbackShow similar products (0) >
C22359702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

