PEOPLE DDSY858-5(20)A
| Manufacturer | PEOPLEAsian Brands |
| MPN | DDSY858-5(20)A |
| LCSC Part # | C22358997 |
| Packaging | - |
| Customer # | |
| Key Attributes | Energy Metering Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Energy Metering Modules | |
| Manufacturer | PEOPLE | |
| Packaging | - | |
| Billing Method | Prepaid | |
| Wiring Method | Single Phase | |
| Accuracy | - | |
| Aperture Size | 139mm×96mm | |
| Current Range | 5(20)A | |
| Reference Voltage | 220V | |
| Display Type | Digital | |
| Power Type | - | |
| Current Type | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Energy Metering Modules | |
| Manufacturer | PEOPLE | |
| Packaging | - | |
| Billing Method | Prepaid | |
| Wiring Method | Single Phase | |
| Accuracy | - |
| Type | Description | |
|---|---|---|
| Aperture Size | 139mm×96mm | |
| Current Range | 5(20)A | |
| Reference Voltage | 220V | |
| Display Type | Digital | |
| Power Type | - | |
| Current Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.973 | $ 12.97 |
Standard Packaging20/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Energy Metering Modules | |
| Manufacturer | PEOPLE | |
| Packaging | - | |
| Billing Method | Prepaid | |
| Wiring Method | Single Phase | |
| Accuracy | - | |
| Aperture Size | 139mm×96mm | |
| Current Range | 5(20)A | |
| Reference Voltage | 220V | |
| Display Type | Digital | |
| Power Type | - | |
| Current Type | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Energy Metering Modules | |
| Manufacturer | PEOPLE | |
| Packaging | - | |
| Billing Method | Prepaid | |
| Wiring Method | Single Phase | |
| Accuracy | - |
| Type | Description | |
|---|---|---|
| Aperture Size | 139mm×96mm | |
| Current Range | 5(20)A | |
| Reference Voltage | 220V | |
| Display Type | Digital | |
| Power Type | - | |
| Current Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


