TECH PUBLIC TPM20NB5D6
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPM20NB5D6 |
| LCSC Part # | C22358695 |
| Package | DFN2X2-6L |
| Customer # | |
| Key Attributes | MOSFET 20V 4.5A DFN2X2-6L |
| Description | 20V 4.5A 1.9W Surface Mount DFN2x2-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN2X2-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
24,340
24,340
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1455 $ 0.1383 | $ 0.69 |
50+ | $ 0.1132 $ 0.1076 | $ 5.38 |
150+ | $ 0.0994 $ 0.0945 | $ 14.18 |
500+ | $ 0.0821 $ 0.0780 | $ 39.00 |
3,000+ | $ 0.0745 $ 0.0708 | $ 212.40 |
6,000+ | $ 0.0699 $ 0.0665 | $ 399.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$