VISHAY GA0603H562KBAAT31G
| Manufacturer | |
| MPN | GA0603H562KBAAT31G |
| LCSC Part # | C2235827 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 5.6nF X8R ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0558 | $ 0.06 |
| 200+ | $ 0.0216 | $ 4.32 |
| 500+ | $ 0.0209 | $ 10.45 |
| 1,000+ | $ 0.0205 | $ 20.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R9BB562 | YAGEO | 0603 | 262,500 | $ 0.0079 | ||
| 0603B562K500NT | FH | 0603 | 82,500 | $ 0.0091 | ||
| CL10B562KB8NNNC | Samsung Electro-Mechanics | 0603 | 9,000 | $ 0.0135 | ||
| TCC0603X7R562K500CT | CCTC | 0603 | 3,400 | $ 0.0045 | ||
| GRM188R71H562KA01D | muRata | 0603 | 2,580 | $ 0.0243 | ||
| AC0603KRX7R9BB562 | YAGEO | 0603 | 1,600 | $ 0.0161 | ||
| CGA0603X7R562K500JT | HRE | 0603 | 400 | $ 0.0068 | ||
| 06035C562KAT2A | Kyocera AVX | 0603 | 40 | $ 0.0193 | ||
| GA0603H562KXAAP31G | VISHAY | 0603 | 0 | $ 0.0461 | ||
| GA0603H562KBAAR31G | VISHAY | 0603 | 0 | $ 0.0558 | ||
| GA0603H562JXAAP31G | VISHAY | 0603 | 0 | $ 0.0518 | ||
| VJ0603H562JXAAC | VISHAY | 0603 | 0 | $ 0.0527 | ||
| GA0603H562JBAAT31G | VISHAY | 0603 | 0 | $ 0.0628 | ||
| GA0603H562MXAAC31G | VISHAY | 0603 | 0 | $ 0.042 | ||
| GA0603H562MBAAT31G | VISHAY | 0603 | 0 | $ 0.051 | ||
| 500R14W562KV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0189 | ||
| 0603X7R562K500NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0026 | ||
| HGC0603R7562K500NTHJ | Chinocera | 0603 | 0 | $ 0.0036 | ||
| FN18X562K500PSG | PSA | 0603 | 0 | $ 0.0101 | ||
| 0603B562K500CT | Walsin | 0603 | 0 | $ 0.0044 |

