LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NRVB130T1G product image
  • NRVB130T1G thumbnail 1
  • NRVB130T1G thumbnail 2
  • NRVB130T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NRVB130T1GRoHS

Manufacturer
MPN
NRVB130T1G
LCSC Part #
C223580
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-123
Datasheetpdf icononsemi NRVB130T1G
In-Stock: 115
115 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2033$ 1.02
50+$ 0.2008$ 10.04
150+$ 0.1992$ 29.88
500+$ 0.1976$ 98.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingSOD-123
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)350mV@100mA
Reverse Leakage Current (Ir)60uA@30V
Non-Repetitive Peak Forward Surge Current5.5A
Current - Rectified1A

Introduction

AI Translation

This device uses the Schottky Barrier principle with a large area metal- to- silicon power diode. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to leadless 34 package style.

Features

AI Translation
  • Guardring for Stress Protection
  • Low Forward Voltage
  • 125℃ Operating Junction Temperature
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • Package Designed for Optimal Automated Board Assembly
  • ESD Rating:
    • Human Body Model = 3
    • Machine Model = C
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, AEC- Q101 Qualified and PPAP Capable
  • These are Pb-Free Packages