XFCN F254D-08-PT-B
| Manufacturer | XFCNAsian Brands |
| MPN | F254D-08-PT-B |
| LCSC Part # | C22357909 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | Mini Jumper 2.54mm Pitch H: 6.00mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | XFCN | |
| Packaging | P=2.54mm | |
| Plastic Color | Black | |
| Open Top/Close Top | Open-Top | |
| Number of Positions or Pins | 2x4 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | XFCN | |
| Packaging | P=2.54mm | |
| Plastic Color | Black |
| Type | Description | |
|---|---|---|
| Open Top/Close Top | Open-Top | |
| Number of Positions or Pins | 2x4 | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 4,925
4,925 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2007$ 0.1907 | $ 0.95 |
| 50+ | $ 0.1591$ 0.1512 | $ 7.56 |
| 150+ | $ 0.1413$ 0.1343 | $ 20.15 |
| 500+ | $ 0.119$ 0.1131 | $ 56.55 |
| 2,000+ | $ 0.1091$ 0.1037 | $ 207.40 |
| 5,000+ | $ 0.1032$ 0.0981 | $ 490.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | XFCN | |
| Packaging | P=2.54mm | |
| Plastic Color | Black | |
| Open Top/Close Top | Open-Top | |
| Number of Positions or Pins | 2x4 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | XFCN | |
| Packaging | P=2.54mm | |
| Plastic Color | Black |
| Type | Description | |
|---|---|---|
| Open Top/Close Top | Open-Top | |
| Number of Positions or Pins | 2x4 | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



