LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec AOD600A70R-VB product image
  • AOD600A70R-VB thumbnail 1
  • AOD600A70R-VB thumbnail 2
  • AOD600A70R-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec AOD600A70R-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
AOD600A70R-VB
LCSC Part #
C22357296
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 700V 8A TO-252
Datasheetpdf iconVBsemi Elec AOD600A70R-VB
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1702$ 0.9947$ 0.99
10+$ 0.967$ 0.8220$ 8.22
30+$ 0.8558$ 0.7275$ 21.83
100+$ 0.7304$ 0.6209$ 62.09
500+$ 0.6748$ 0.5736$ 286.80
1,000+$ 0.6494$ 0.5520$ 552.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Operating Temperature-55℃~+150℃
Drain to Source Voltage700V
Output Capacitance(Coss)51pF
Current - Continuous Drain(Id)8A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation180W
Reverse Transfer Capacitance (Crss@Vds)12pF
RDS(on)560mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.3nF
Gate Charge(Qg)25nC@10V
TypeN-Channel

Features

AI Translation
  • Low figure-of-merit (FOM) R_on×Q_g
  • Low input capacitance (C_iss)
  • Reduced switching and conduction losses
  • Ultra low gate charge (Q_g)
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
  • Industrial - Welding - Induction heating - Motor drives - Battery chargers - Renewable energy - Solar (PV inverters)