LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec AOTF450A70L-VB product image
  • AOTF450A70L-VB thumbnail 1
  • AOTF450A70L-VB thumbnail 2
  • AOTF450A70L-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec AOTF450A70L-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
AOTF450A70L-VB
LCSC Part #
C22357286
Packaging
TO-220F
Customer #
Key Attributes
MOSFET N-CH 700V 10A TO-220F
Datasheetpdf iconVBsemi Elec AOTF450A70L-VB
Alternative Parts10
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5433$ 1.3119$ 1.31
10+$ 1.2766$ 1.0852$ 10.85
50+$ 1.1289$ 0.9596$ 47.98
100+$ 0.9638$ 0.8193$ 81.93
500+$ 0.8892$ 0.7559$ 377.95
1,000+$ 0.8574$ 0.7288$ 728.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220F
Operating Temperature-55℃~+150℃
Drain to Source Voltage700V
Output Capacitance(Coss)80pF
Current - Continuous Drain(Id)10A
Gate Threshold Voltage (Vgs(th))4.5V
Pd - Power Dissipation6W
Reverse Transfer Capacitance (Crss@Vds)4pF
RDS(on)390mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.2nF
Gate Charge(Qg)62nC@10V
TypeN-Channel

Features

AI Translation
  • Low figure-of-merit (FOM) R_on × Q_g
  • Low input capacitance (C_iss)
  • Reduced switching and conduction losses
  • Ultra low gate charge (Q_g)
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
  • Industrial

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VBMB17R10SVBsemi ElecTO-220F2$1.3119 $1.5433
AOTF360A70L-VBVBsemi ElecTO-220F5$1.8692 $2.199
VBMB17R15SVBsemi ElecTO-220F5$1.8692 $2.199
FCPF400N80ZL1-VBVBsemi ElecTO-220F4$2.2417 $2.6372
NTPF360N80S3Z-VBVBsemi ElecTO-220F2$2.2417 $2.6372
TK5A80E-VBVBsemi ElecTO-220F5$3.4522 $4.0614
IPA65R400CE-VBVBsemi ElecTO-220F4$1.6816 $1.9783
FCPF400N80Z-VBVBsemi ElecTO-220F7$3.0816 $3.6254
SPA11N80C3-VBVBsemi ElecTO-220F5$2.3429 $2.7563
IPA95R450P7XKSA1-VBVBsemi ElecTO-220F4$2.6141 $3.0754