VBsemi Elec IPA65R1K0CE-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IPA65R1K0CE-VB |
| LCSC Part # | C22357225 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 5A TO-220F |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 235W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 1Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 71nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 235W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 1Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 71nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low figure-of-merit (FOM) Ron×Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0273$ 0.8733 | $ 0.87 |
| 10+ | $ 0.8495$ 0.7221 | $ 7.22 |
| 50+ | $ 0.7526$ 0.6398 | $ 31.99 |
| 100+ | $ 0.6415$ 0.5453 | $ 54.53 |
| 500+ | $ 0.5923$ 0.5035 | $ 251.75 |
| 1,000+ | $ 0.57$ 0.4845 | $ 484.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 235W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 1Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 71nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 235W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 1Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 71nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low figure-of-merit (FOM) Ron×Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



