BLUE ROCKET MBRD20150CT
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | MBRD20150CT |
| LCSC Part # | C22356977 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 150V TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 790mV@20A | |
| Reverse Leakage Current (Ir) | 5uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 790mV@20A | |
| Reverse Leakage Current (Ir) | 5uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TO-252 Plastic-Encapsulated Schottky Diode
Features
AI Translation
- Low loss, high efficiency
Applications
AI Translation
For high-frequency, low-voltage, high-current rectifier diodes, freewheeling diodes, and protection diodes
In-Stock: 1,995
1,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3485 | $ 1.74 |
| 50+ | $ 0.287 | $ 14.35 |
| 150+ | $ 0.2607 | $ 39.11 |
| 500+ | $ 0.2279 | $ 113.95 |
| 2,500+ | $ 0.2133 | $ 533.25 |
| 5,000+ | $ 0.2045 | $ 1022.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 790mV@20A | |
| Reverse Leakage Current (Ir) | 5uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 790mV@20A | |
| Reverse Leakage Current (Ir) | 5uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TO-252 Plastic-Encapsulated Schottky Diode
Features
AI Translation
- Low loss, high efficiency
Applications
AI Translation
For high-frequency, low-voltage, high-current rectifier diodes, freewheeling diodes, and protection diodes
C22356977 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



