KEMET C0805X561F1HACAUTO
| Manufacturer | |
| MPN | C0805X561F1HACAUTO |
| LCSC Part # | C2235186 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 560pF X8R ±1% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0657 | $ 0.07 |
| 200+ | $ 0.0254 | $ 5.08 |
| 500+ | $ 0.0246 | $ 12.30 |
| 1,000+ | $ 0.0241 | $ 24.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C561F1HAC7800 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X561F1HAC7800 | KEMET | 0805 | 0 | $ 0.0629 | ||
| C0805C561F1HACAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805C561K1HAC7800 | KEMET | 0805 | 0 | $ 0.0104 | ||
| C0805C561J1HAC7800 | KEMET | 0805 | 0 | $ 0.0108 | ||
| C0805C561M1HAC7800 | KEMET | 0805 | 0 | $ 0.0104 | ||
| C0805X561M1HAC7800 | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805C561G1HAC7800 | KEMET | 0805 | 0 | $ 0.0173 | ||
| C0805C561K1HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805C561J1HACAUTO | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805X561K1HAC7800 | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805X561J1HAC7800 | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805C561G1HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| C0805X561K1HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| C0805X561G1HACAUTO | KEMET | 0805 | 0 | $ 0.0388 | ||
| C0805X561G1HAC7800 | KEMET | 0805 | 0 | $ 0.0299 | ||
| GA0805H561MXBBP31G | VISHAY | 0805 | 0 | $ 0.057 | ||
| GA0805H561MXBBC31G | VISHAY | 0805 | 0 | $ 0.057 | ||
| GA0805H561KXBBP31G | VISHAY | 0805 | 0 | $ 0.057 | ||
| GA0805H561KXBBC31G | VISHAY | 0805 | 0 | $ 0.057 |

