KEMET C1206C223FAGEC7210
| Manufacturer | |
| MPN | C1206C223FAGEC7210 |
| LCSC Part # | C2234813 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22nF C0G ±1% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0657 | $ 0.07 |
| 200+ | $ 0.0255 | $ 5.10 |
| 500+ | $ 0.0246 | $ 12.30 |
| 1,000+ | $ 0.0241 | $ 24.10 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM31C5C2E223JX03L | muRata | 1206 | 4,103 | $ 0.86 | ||
| C3216C0G2E223JT000N | TDK | 1206 | 435 | $ 0.3573 | ||
| C1206X223FAGEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| C1206C223FAGECAUTO | KEMET | 1206 | 0 | $ 0.0745 | ||
| C1206X223FAGEC7210 | KEMET | 1206 | 0 | $ 0.3415 | ||
| C1206X223FAGEC7800 | KEMET | 1206 | 0 | $ 0.3678 | ||
| C1206X223FAGECAUTO | KEMET | 1206 | 0 | $ 0.3743 | ||
| C1206C223FAGEC7800 | KEMET | 1206 | 0 | $ 1.0496 | ||
| GCM31C5C2E223FX03L | muRata | 1206 | 0 | $ 0.8074 | ||
| C1206C223FAGEC | KEMET | - | 0 | $ 3.2863 | ||
| C1206X223MAGEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206X223KAGEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206X223JAGEC | KEMET | 1206 | 0 | $ 0.3198 | ||
| C1206X223GAGEC | KEMET | 1206 | 0 | $ 0.4544 | ||
| C1206C223MAGEC7210 | KEMET | 1206 | 0 | $ 0.1146 | ||
| C1206C223JAGACAUTO | KEMET | 1206 | 0 | $ 0.2583 | ||
| C1206C223JAGAC7800 | KEMET | 1206 | 0 | $ 0.2524 | ||
| C1206X223JAGACAUTO | KEMET | 1206 | 0 | $ 0.2185 | ||
| C1206C223KAGEC7800 | KEMET | 1206 | 0 | $ 0.033 | ||
| GCM31C5C2E223GX03L | muRata | 1206 | 0 | $ 0.4999 |

